Cart

39290103

MOLEX 39290103

image shown is a representation only

MOLEX

70P MINI-FIT HEADER 2 ROW 180°
Supplier: Molex
Matchcode: 39290103
Rutronik No.: COREC35016
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.51 $
604.00 $

Prices

400 1.51 $
500 1.46 $
1,000 1.41 $

70P MINI-FIT HEADER 2 ROW 180° Description

Mini-Fit Jr.™ Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural

Parameter

No.of contacts
10
Contact style
4.20 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5566
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?