Cart

39288040

MOLEX 39288040

image shown is a representation only

MOLEX

04P MINIFIT HEAD 2R W/O PEGS
Supplier: Molex
Matchcode: 39288040
Rutronik No.: COREC15481
Unit Pack: 1500
MOQ: 10500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2956 $
3,103.80 $
Article with this quantity is not orderable.

04P MINIFIT HEAD 2R W/O PEGS Description

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural

Parameter

No.of contacts
04
Contact pitch
4.20 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?