Cart

39288020

MOLEX 39288020

image shown is a representation only

MOLEX

02P MINI FIT JR HEADER 4.20MM
Supplier: Molex
Matchcode: 39288020
Rutronik No.: COREC12478
Unit Pack: 3000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1543 $
925.80 $

Prices

6,000 0.1543 $
12,000 0.1501 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact style
4.20 mm
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5566
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?