Cart

39281023

MOLEX 39281023

image shown is a representation only

MOLEX

02P MINIFIT HEAD 2R W/O PEGS
Supplier: Molex
Matchcode: 39281023
Rutronik No.: COREC748
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1136 $
0.11 $

Prices

1 0.1136 $
5,000 0.1099 $
10,000 0.1061 $
20,000 0.1023 $

02P MINIFIT HEAD 2R W/O PEGS Description

Mini-Fit® Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural

Parameter

No.of contacts
02
Contact style
4.20 mm
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5566
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?