Cart

39014050

MOLEX 39014050

image shown is a representation only

MOLEX

05P RECEPTACLE MINI-FIT 1ROW
Supplier: Molex
Matchcode: 39014050
Rutronik No.: COREC13325
Unit Pack: 4000
MOQ: 24000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.205 $
4,920.00 $

05P RECEPTACLE MINI-FIT 1ROW Description

Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Natural

Parameter

No.of contacts
05
Contact pitch
4.20 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?