39014032

image shown is a representation only
Supplier: Molex
Matchcode: 39014032
Rutronik No.: COREC17714
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
Best Choice
03P PLUG 1R MINI-FIT PANEL Description
Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural
Parameter
- No.of contacts
- 03
- Contact pitch
- 4.20 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- CRIMP
- Orientation
- STRAIGHT
- Oper.temperatur
- -40 TO 100 °C
- Current rating
- 13.0 A
- Series
- 5559
- Feature materia
- PA
- Feature funct.
- Fit Jr.
- Family
- Fit Family
- Brand
- Mini-Fit
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 9 weeks