Cart

39012245

MOLEX 39012245

image shown is a representation only

MOLEX

24P RECEP 2R W LOCK NO STR USE
Supplier: Molex
Matchcode: 39012245
Rutronik No.: COREC19634
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.7077 $
141.54 $

Prices

200 0.7077 $
1,000 0.6843 $
1,600 0.6609 $
2,600 0.6375 $

24P RECEP 2R W LOCK NO STR USE Description

Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural

Parameter

No.of contacts
24
Contact pitch
4.20 mm
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?