39012245
39012245
Description:
24P Mini-Fit Jr. RECEPTHousing 02ROW
Supplier:
MOLEX
Matchcode:
39012245
Rutronik No.:
CONN19729
Unit Pack:
800
MOQ:
3200
Packaging:
BAG
Find Alternatives
- No.of contacts
- 24
- Contact pitch
- 4.20 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 00 V
- Series
- 390...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- MINI-FIT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 16 weeks