Cart

39012140

MOLEX 39012140

image shown is a representation only

MOLEX

14P RECEP 2R FOR STR USE W LOCK
Supplier: Molex
Matchcode: 39012140
Rutronik No.: COREC11338
Unit Pack: 1
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.373 $
2,238.00 $
Obsolete article with this quantity is not orderable.

14P RECEP 2R FOR STR USE W LOCK Description

Mini-Fit Jr.™ Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural

Parameter

No.of contacts
14
Contact style
4.20 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5557
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?