Cart

39000080

MOLEX

FEMALE CRIMP CON TIN AWG 16
Supplier: Molex
Matchcode: 39000080
Rutronik No.: COREC37863
Unit Pack: 1
MOQ: 8000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1397 $
1,117.60 $

FEMALE CRIMP CON TIN AWG 16 Description

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Family
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?