Cart

39000061

MOLEX

CONTACT 5558-PBT
Supplier: Molex
Matchcode: 39000061
Rutronik No.: COREC3671
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0391 $
156.40 $

Prices

4,000 0.0391 $
12,000 0.0378 $
28,000 0.03651 $
52,000 0.03523 $

CONTACT 5558-PBT Description

Mini-Fit® Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
5558
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?