Cart

39000049

MOLEX

CRIMP TERM MINI-FIT AWG 18-24
Supplier: Molex
Matchcode: 39000049
Rutronik No.: COREC17846
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.039 $
39.00 $

CRIMP TERM MINI-FIT AWG 18-24 Description

Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 22-28 AWG, Bag

Parameter

No.of contacts
01
Contact pitch
4.20 mm
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
9.00 A
Voltage rating
600 V
Series
5558
AWG
24 TO 18
Feature funct.
28 TO 22
Family
Fit CONTAC
Brand
Mini-Fit
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?