Cart

38000887

MOLEX 38000887

image shown is a representation only

MOLEX

07 WAFER KK 5.08MM WITH POLARI leadfree
Supplier: Molex
Matchcode: 38000887
Rutronik No.: COREC16447
Unit Pack: 250
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.32 $
480.00 $

Prices

1,500 0.32 $
2,500 0.3091 $
5,000 0.2981 $
Obsolete article with this quantity is not orderable.

07 WAFER KK 5.08MM WITH POLARI leadfree Description

KK® Header, Vertical, with Polarizing Backwall, 7 Circuits, Tin (Sn) Plating, Circuit 4 Voided

Parameter

No.of contacts
07
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
4455
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Ireland
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?