Cart

334820401

MOLEX 334820401

image shown is a representation only

MOLEX

04P MX150 SEALED MALE BLACK
Supplier: Molex
Matchcode: 334820401
Rutronik No.: COREC37423
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7314 $
731.40 $

Prices

1,000 0.7314 $
1,500 0.7064 $
2,500 0.6814 $

04P MX150 SEALED MALE BLACK Description

MX150™ Sealed Male Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, Black

Parameter

No.of contacts
04
Contact style
3.50 mm
Number of rows
02
Termin.style
OTHER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
22
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?