Cart

330122004

MOLEX 330122004

image shown is a representation only

MOLEX

FEMALE TERMINAL SEALED TIN
Supplier: Molex
Matchcode: 330122004
Rutronik No.: COREC35864
Unit Pack: 7000
MOQ: 84000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0459 $
3,855.60 $

FEMALE TERMINAL SEALED TIN Description

MX150 Female Terminal Sealed, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm², Right Reel Payoff, Contact Material Thickness 0.30mm²

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
22
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?