Cart

26604100

MOLEX 26604100

image shown is a representation only

MOLEX

10P KK SOLID HEAD W FRICT LOCK
Supplier: Molex
Matchcode: 26604100
Rutronik No.: COREC14570
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.5657 $
113.14 $

Prices

200 0.5657 $
1,000 0.547 $
1,600 0.5283 $
2,600 0.5096 $

10P KK SOLID HEAD W FRICT LOCK Description

KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
10
Contact pitch
3.96 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?