Cart

250020201

MOLEX 250020201

image shown is a representation only

MOLEX

02P RIBBON CABLE JUMPER L=25MM
Supplier: Molex
Matchcode: 250020201
Rutronik No.: CABLE1120
Unit Pack: 500
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1554 $
1,554.00 $

02P RIBBON CABLE JUMPER L=25MM Description

2.54mm Pitch Board-to-Board Ribbon Cable Jumper - 24 AWG, Top Coated, 2 Circuits, 3.175mm Dual-end Strip-retained, 0.025m Length

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Oper.temperatur
-20 TO 105 °C
Voltage rating
300 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290700
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?