Cart

22552101

MOLEX 22552101

image shown is a representation only

MOLEX

10P HOUS FOR CRIMP TERMINAL
Supplier: Molex
Matchcode: 22552101
Rutronik No.: COREC13937
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
6.45 $
3,225.00 $

Prices

500 6.45 $
1,000 6.24 $
1,500 6.02 $
2,500 5.81 $

10P HOUS FOR CRIMP TERMINAL Description

2.54mm Pitch SL™ Crimp Housing, Dual Row, Version A, Non-polarized, 10 Circuits

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?