Cart

22286062

MOLEX 22286062

image shown is a representation only

MOLEX

06P KK BREAKAWAY HEADER 90°
Supplier: Molex
Matchcode: 22286062
Rutronik No.: COREC39337
Unit Pack: 1500
MOQ: 12000
Packaging: BULK
On request
0.2396 $
2,875.20 $

06P KK BREAKAWAY HEADER 90° Description

KK 254 Breakaway Header, Right-Angle, 6 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating, Mating Pin Length 9.17mm (.361")

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Current rating
4.00 A
Voltage rating
500 V
Series
42376
Family
KK
Brand
KK 254
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?