Cart

22272161

MOLEX 22272161

image shown is a representation only

MOLEX

16 P KK PIN HEADER W FRIC LOCK
Supplier: Molex
Matchcode: 22272161
Rutronik No.: COREC4255
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5613 $
140.33 $

Prices

250 0.5613 $
1,000 0.5427 $
1,500 0.5241 $
2,500 0.5056 $

16 P KK PIN HEADER W FRIC LOCK Description

KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 16 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?