Cart

22272121

MOLEX 22272121

image shown is a representation only

MOLEX

12P KK PINHEAD W FRICTION LOCK
Supplier: Molex
Matchcode: 22272121
Rutronik No.: COREC13030
Unit Pack: 500
MOQ: 4000
Packaging: BULK
On request
0.3895 $
1,558.00 $

12P KK PINHEAD W FRICTION LOCK Description

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 12 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
12
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
4.00 A
Voltage rating
500 V
Series
6410
Family
KK
Brand
KK 254
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?