Cart

22057068

MOLEX 22057068

image shown is a representation only

MOLEX

06P PIN HEADER KK W FRICTION
Supplier: Molex
Matchcode: 22057068
Rutronik No.: COREC13071
Unit Pack: 8000
MOQ: 16000
Packaging: BULK
On request
0.2065 $
3,304.00 $

Prices

16,000 0.2065 $
32,000 0.1914 $

06P PIN HEADER KK W FRICTION Description

KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 6 Circuits

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Current rating
4.00 A
Voltage rating
500 V
Series
7395
Family
PIN HEADER
Brand
KK 254
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?