Cart

22057035

MOLEX 22057035

image shown is a representation only

MOLEX

03P SPOX FULLY SHROUD HEAD 90°
Supplier: Molex
Matchcode: 22057035
Rutronik No.: COREC2786
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0595 $
59.50 $

Prices

1,000 0.0595 $
10,000 0.0575 $
25,000 0.0556 $
50,000 0.0536 $

03P SPOX FULLY SHROUD HEAD 90° Description

2.50mm Pitch SPOX Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 3 Circuits

Parameter

No.of contacts
03
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5268NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?