Cart

22053181

MOLEX 22053181

image shown is a representation only

MOLEX

18P KK PINHEAD W FRIC LOCK 90°
Supplier: Molex
Matchcode: 22053181
Rutronik No.: COREC29290
Unit Pack: 250
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6076 $
6,076.00 $
Article with this quantity is not orderable.

18P KK PINHEAD W FRIC LOCK 90° Description

KK® 254 Solid Header, Right Angle, with Friction Lock, 18 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
18
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
0 TO 75 °C
Current rating
7478
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Mexico
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?