Cart

22041071

MOLEX 22041071

image shown is a representation only

MOLEX

07P PINHEAD WITH POLAR LOCK
Supplier: Molex
Matchcode: 22041071
Rutronik No.: COREC21317
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3819 $
190.95 $

Prices

500 0.3819 $
1,000 0.3693 $
2,500 0.3567 $
5,000 0.344 $

07P PINHEAD WITH POLAR LOCK Description

Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 7 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
07
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?