Cart

22011062

MOLEX 22011062

image shown is a representation only

MOLEX

06P FEMALE HOUSING 2,50MM 180°
Supplier: Molex
Matchcode: 22011062
Rutronik No.: COREC4242
Unit Pack: 1000
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0852 $
1,022.40 $

Prices

12,000 0.0852 $
25,000 0.0823 $
50,000 0.0794 $
Article with this quantity is not orderable.

06P FEMALE HOUSING 2,50MM 180° Description

2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 6 Circuits

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?