2133530100
2133530100
Description:
Combo Antenna LTE + GPS FPC
Supplier:
MOLEX
Matchcode:
2133530100
Rutronik No.:
WIREAC2696
Unit Pack:
1000
MOQ:
25000
Packaging:
REEL
- Antenna type
- FPC
- Standard
- LTE/GNSS
- Frequency
- 698-8500 M Hz
- Connector (1)
- IPEX/U.FL
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Size
- 120 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 17 weeks
LTE/GPS Combo Flexible PCB Antenna
100.00mm Cable Length
Compatible with U.FL/I-PEX MHF Connectors