2128600001
2128600001
Description:
Ext.Antenna 2,4/5GHz B SMA/m
Supplier:
MOLEX
Matchcode:
2128600001
Rutronik No.:
WIREAC2770
Unit Pack:
1000
MOQ:
25000
Packaging:
INDIVIDUAL
- Antenna type
- Connector
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Size
- 108.4 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks