Cart

197054303

MOLEX 197054303

image shown is a representation only

MOLEX

TAB QUICK MALE 6,35*0,81 METAL
Supplier: Molex
Matchcode: 197054303
Rutronik No.: CABT5140
Unit Pack: 9000
MOQ: 108000
Packaging: REEL
On request
0.0577 $
6,231.60 $

TAB QUICK MALE 6,35*0,81 METAL Description

PCB Tab Quick Disconnect, Male, for Wire, Metal Strip, Tab 6.35 x 0.81mm

Parameter

Family
ACCESSORY
Brand
QUICK MALE
Termin.port A
QUICK MALE
Series
19705430
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?