- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 19705
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- CONTACT
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 16 weeks