1731120210
1731120210
Description:
FCT MACHINED CONTACT FEMALE
Supplier:
MOLEX
Matchcode:
1731120210
Rutronik No.:
CONN3225
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 7.50 A
- Voltage rating
- 00 V
- Series
- 173112
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 130 °C
- AWG
- 20 to 24
- Feature funct.
- Machined
- Family
- CONNECTOR
- Brand
- FCT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 15 weeks