1731100163
1731100163
Description:
D-Sub FWD RECEPTACLE
Supplier:
MOLEX
Matchcode:
1731100163
Rutronik No.:
CONN10660
Unit Pack:
25
MOQ:
50
Packaging:
BULK
Find Alternatives
- No.of contacts
- 15
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 173110
- Family
- DSUB ACC
- Brand
- FCT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 23 weeks