1731090979
1731090979
Description:
15P D-Sub Male Straight
Supplier:
MOLEX
Matchcode:
1731090979
Rutronik No.:
CONN19482
Unit Pack:
50
MOQ:
100
Packaging:
BULK
Find Alternatives
- No.of contacts
- 15
- Contact pitch
- 2.84 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 7.50 A
- Voltage rating
- 00 V
- Series
- 173109
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- DSUB
- Brand
- FCT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks