1721590611

image shown is a representation only
Supplier: Molex
Matchcode: 1721590611
Rutronik No.: COREC35483
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
11P EDGEMATE HOUSING 3,96MM Description
3.96mm Pitch EdgeMate Wire-to-Board Edge Card Connector, Female, Nylon 6/6, White, UL94-V2, with Positive Lock, 11 Circuits
Parameter
- No.of contacts
- 11
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Orientation
- STRAIGHT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- Supplier Lead time
- 15 weeks