Cart

1720650012

MOLEX 1720650012

image shown is a representation only

MOLEX

12P MEGA-FIT FEMALE STRAIGHT AU
Supplier: Molex
Matchcode: 1720650012
Rutronik No.: COREC33429
Unit Pack: 560
MOQ: 560
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.17 $
2,335.20 $

Prices

560 4.17 $
1,120 4.05 $

12P MEGA-FIT FEMALE STRAIGHT AU Description

Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 12 Circuits, 0.38µm Gold (Au) Plating, Glow Wire Capable, Black

Parameter

No.of contacts
12
Contact style
5.70 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
172065
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?