Cart

1720650006

MOLEX 1720650006

image shown is a representation only

MOLEX

06P MEGA-FIT FEMALE STRAIGHT AU
Supplier: Molex
Matchcode: 1720650006
Rutronik No.: COREC33426
Unit Pack: 960
MOQ: 960
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.90 $
1,824.00 $

Prices

960 1.90 $
1,920 1.78 $

06P MEGA-FIT FEMALE STRAIGHT AU Description

5.70mm Pitch, Mega-Fit® Vertical Header, 6 Circuits, 0.38µm Gold (Au) Plating, UL 94 V-0, Tray

Parameter

No.of contacts
06
Contact style
5.70 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
172065
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?