1720650002

image shown is a representation only
Supplier: Molex
Matchcode: 1720650002
Rutronik No.: COREC33424
Unit Pack: 1520
MOQ: 10640
Packaging: TRAY
02P MEGA-FIT FEMALE STRAIGHT AU Description
Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 2 Circuits, 0.38µm Gold (Au) Plating, Glow Wire Capable, Black
Parameter
- No.of contacts
- 02
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Orientation
- STRAIGHT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 13 weeks