Cart

1720630312

MOLEX 1720630312

image shown is a representation only

MOLEX

MEGA FIT FEMALE CRIMP AWG 12
Supplier: Molex
Matchcode: 1720630312
Rutronik No.: COREC33431
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.30318 $
1,212.72 $

Prices

4,000 0.30318 $
8,000 0.29245 $

MEGA FIT FEMALE CRIMP AWG 12 Description

Mega-Fit® Female Crimp Terminal, 12 AWG 15µ" Gold (Au) Plating, Reel

Parameter

No.of contacts
01
Contact style
5.70 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
172063
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?