Cart

1718573004

MOLEX 1718573004

image shown is a representation only

MOLEX

04 KK254 RPC WTB HEADER TIN
Supplier: Molex
Matchcode: 1718573004
Rutronik No.: COREC35387
Unit Pack: 300
MOQ: 3300
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3218 $
1,061.94 $

Prices

3,300 0.3218 $
5,100 0.3104 $

04 KK254 RPC WTB HEADER TIN Description

2.54mm Pitch, KK® 254 RPC Wire-to-Board Right-Angle Header with Friction Lock, Tin (Sn) Plating, Tape and Reel, 4 Circuits

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
171857
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?