Cart

1718563003

MOLEX 1718563003

image shown is a representation only

MOLEX

03 KK254 RPC WTB HEAD STRAIGHT
Supplier: Molex
Matchcode: 1718563003
Rutronik No.: COREC35390
Unit Pack: 1050
MOQ: 1050
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4494 $
471.87 $

Prices

1,050 0.4494 $
2,100 0.434 $
3,150 0.4187 $

03 KK254 RPC WTB HEAD STRAIGHT Description

2.54mm Pitch, KK® 254 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 12.95mm, Tape and Reel, 3 Circuits

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
171857
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?