Cart

1718143004

MOLEX 1718143004

image shown is a representation only

MOLEX

04 KK396 RPC WTB HEADER RA
Supplier: Molex
Matchcode: 1718143004
Rutronik No.: COREC35406
Unit Pack: 840
MOQ: 840
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5319 $
446.80 $

Prices

840 0.5319 $
1,680 0.4968 $
2,520 0.4792 $

04 KK396 RPC WTB HEADER RA Description

KK 396 RPC Wire-to-Board Right-Angle Header with Friction Lock, 4 Circuits

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?