Cart

1718133006

MOLEX 1718133006

image shown is a representation only

MOLEX

06 KK396 RPC WTB HEADER 180°
Supplier: Molex
Matchcode: 1718133006
Rutronik No.: COREC35403
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7542 $
377.10 $

Prices

500 0.7542 $
1,000 0.7293 $
1,500 0.7043 $
2,500 0.6794 $

06 KK396 RPC WTB HEADER 180° Description

3.96mm Pitch, KK® 396 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 17.02mm, Tape and Reel, 6 Circuits

Parameter

No.of contacts
06
Contact style
3.96 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
171813
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Mexico
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?