Cart

1718133003

MOLEX 1718133003

image shown is a representation only

MOLEX

03 KK396 RPC WTB HEADER 180°
Supplier: Molex
Matchcode: 1718133003
Rutronik No.: COREC35401
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5901 $
295.05 $

Prices

500 0.5901 $
1,000 0.5706 $
1,500 0.5511 $
2,500 0.5316 $

03 KK396 RPC WTB HEADER 180° Description

3.96mm Pitch, KK® 396 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 17.02mm, Tape and Reel, 3 Circuits

Parameter

No.of contacts
03
Contact style
3.96 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
171813
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?