Cart

1716920110

MOLEX 1716920110

image shown is a representation only

MOLEX

10P MEGA-FIT MALE HOUSING 2R
Supplier: Molex
Matchcode: 1716920110
Rutronik No.: COREC33404
Unit Pack: 480
MOQ: 480
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.569 $
273.12 $

Prices

480 0.569 $
1,440 0.5506 $
1,920 0.5318 $
2,880 0.513 $

10P MEGA-FIT MALE HOUSING 2R Description

Mega-Fit Receptacle Housing, Dual Row, 10 Circuit, UL 94 V-0, Bag

Parameter

No.of contacts
10
Contact style
5.70 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
171692
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?