Cart

1700010104

MOLEX 1700010104

image shown is a representation only

MOLEX

04P MEGA-FIT MALE GLOWWIRE 2R
Supplier: Molex
Matchcode: 1700010104
Rutronik No.: COREC33408
Unit Pack: 1120
MOQ: 1120
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4279 $
479.25 $

Prices

1,120 0.4279 $
2,240 0.4133 $
3,360 0.3986 $
Obsolete article with this quantity is not orderable.

04P MEGA-FIT MALE GLOWWIRE 2R Description

Mega-Fit® Receptacle Housing, Dual Row, 4 Circuit, Glow Wire Capable, Bag

Parameter

No.of contacts
04
Contact style
5.70 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
170001
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?