Cart

16020083

MOLEX 16020083

image shown is a representation only

MOLEX

CRIMP TERM FEMALE BOX AWG 24-30
Supplier: Molex
Matchcode: 16020083
Rutronik No.: COREC16717
Unit Pack: 20000
MOQ: 100000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.084 $
8,400.00 $
Obsolete article with this quantity is not orderable.

CRIMP TERM FEMALE BOX AWG 24-30 Description

SL™ Crimp Terminal 70058, 24-30 AWG, Reel Selective Gold (Au)

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
70058
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?