Cart

15913033

MOLEX 15913033

image shown is a representation only

MOLEX

03P SL LOW PROFILE HEADER
Supplier: Molex
Matchcode: 15913033
Rutronik No.: COREC37315
Unit Pack: 1380
MOQ: 1380
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.31 $
1,807.80 $

Prices

1,380 1.31 $
2,760 1.23 $

03P SL LOW PROFILE HEADER Description

2.54mm Pitch SL™ Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 3 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?