Cart

15291025

MOLEX 15291025

image shown is a representation only

MOLEX

02P C-GRID TERMINAL HOUSING
Supplier: Molex
Matchcode: 15291025
Rutronik No.: COREC38017
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2345 $
0.23 $

Prices

1 0.2345 $
200 0.2266 $
500 0.2188 $
1,000 0.211 $

02P C-GRID TERMINAL HOUSING Description

2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381µm Gold (Au), 2 Circuits, with Pin Stop

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Termin.style
OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Feature funct.
W PINSTOPP
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?