152670703
152670703
Description:
FFC-Cable 04P pitch=1.00mm L=51mm
Supplier:
MOLEX
Matchcode:
152670703
Rutronik No.:
CABLE4580
Unit Pack:
1000
MOQ:
1000
Packaging:
BAG
- Family
- FFC/FPC
- Brand
- PREMOFLEX
- Contact pitch
- 1.00 mm
- No.of wires
- 04
- Current rating
- 1.20 A
- Voltage rating
- 60 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 13 weeks