152670366
152670366
Description:
FFC-Cable 20P pitch=1.00mm L=152mm
Supplier:
MOLEX
Matchcode:
152670366
Rutronik No.:
CABLE3836
Unit Pack:
1000
MOQ:
3000
Packaging:
BAG
- Family
- FFC/FPC
- Brand
- PREMOFLEX
- Contact pitch
- 1.00 mm
- No.of wires
- 20
- Current rating
- 1.20 A
- Voltage rating
- 60 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks